Spelsberg 22945001 Cable Gland with strain relief locknut light grey

MPN
22945001
Brand
Spelsberg
EAN-13
4013902621392
Order Code
07-1619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Spelsberg 22945001 cable gland is shockproof and equipped with strain relief, suitable for securing cables in challenging environments. Made from light grey plastic, it includes a locknut for secure fastening. This cable gland is ideal for electrical installations where durability and reliable cable management are essential.
Thread Size M50
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 27mm
External thread M50
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M50 LG-MGM
Spanner size 55mm
Terminal Ø (max.) 34.5mm

Reviews

Be the first to submit a review

Trustpilot