Spelsberg 22943201 Cable Gland strain relief locknut M32 light grey plastic

MPN
22943201
Brand
Spelsberg
EAN-13
2050007612360
Order Code
07-1617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Spelsberg 22943201 Cable gland is a light grey, plastic component designed for secure cable entry. Featuring shockproof construction with strain relief and a locknut, it is ideal for maintaining cable integrity in electrical installations. This product is typically used in applications requiring robust cable management and protection.
Thread Size M32
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread M32
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M32 LG-MGM
Spanner size 36mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot