Spelsberg 22942001 Cable Gland with strain relief and locknut grey

MPN
22942001
Brand
Spelsberg
EAN-13
4013902621194
Order Code
07-1615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Spelsberg 22942001 cable gland is a shockproof, light grey plastic component designed for secure cable management with built-in strain relief. It includes a locknut and is suitable for M20 fittings, providing a reliable seal and protection in electrical installations. This product is typically used in various industrial and commercial applications to ensure safe and durable cable connections.
Thread Size M20
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M20 LG-MGM
Spanner size 24mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot