Spelsberg 22941201 Cable Gland shockproof M12 polyamide grey

MPN
22941201
Brand
Spelsberg
EAN-13
4013902621118
Order Code
07-1613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Spelsberg 22941201 is a light grey plastic cable gland with an M12 thread designed for secure and shockproof cable management. It features built-in strain relief and comes equipped with a locknut for optimal stability in electrical enclosures. Ideal for use in industrial and residential settings, it ensures reliable protection and organisation of cables.
Thread Size M12
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 2mm
External thread M12
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M12 LG-MGM
Spanner size 15mm
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot