Spelsberg 22902001 Cable Gland with strain relief locknut M20 black

MPN
22902001
Brand
Spelsberg
EAN-13
4013902621477
Order Code
07-1610
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The Spelsberg 22902001 cable gland is designed with a shockproof and strain relief feature, ensuring secure cable entry. Made from black plastic, it includes an M20 locknut for durability and effective sealing in various environments. Ideal for electrical and electronic installations, it helps protect cables from mechanical stress and environmental factors.
Thread Size M20
Colour Black
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M20 LG-MGM/sw
Spanner size 24mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot