Spelsberg 22763201 Cable Gland orange shockproof with locknut M32

MPN
22763201
Brand
Spelsberg
EAN-13
4013902815883
Order Code
07-1606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Spelsberg 22763201 cable gland is a robust, plastic component designed for secure cable management, featuring shockproof and strain relief capabilities. It includes a bend relief and locknut, and it comes in a striking orange colour. Typically used in electrical installations, it ensures cables are protected and remain securely in place.
Thread Size M32
Colour Orange
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread M32
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M32-MGM/or
Spanner size 37mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot