Spelsberg 22742101 Cable Gland IP68 strain relief locknut light grey

MPN
22742101
Brand
Spelsberg
EAN-13
4013902858026
Order Code
07-1600
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.71
10+ £2.70
50+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

The Spelsberg cable gland, part number 22742101, features a shockproof design with integrated strain relief and comes with a locknut, ideal for secure cable management. Made from light grey plastic, this M20 component ensures durability and is commonly used in electrical installations for optimal cable protection. Suitable for both indoor and outdoor applications, it is typically used in wiring panels and junction boxes.
Thread Size M20
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M20-GDB/MGM
Spanner size 27mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot