Spelsberg 22741201 Cable Gland IP68 shockproof plastic M12 light grey

MPN
22741201
Brand
Spelsberg
EAN-13
4013902858019
Order Code
07-1597
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Spelsberg 22741201 cable gland is a shockproof, plastic component with strain relief, designed to secure and protect electrical cables. This light grey M12 cable gland comes with a locknut, ensuring a firm and stable connection. It is typically used in electrical installations requiring robust ingress protection and mechanical retention of cables.
Thread Size M12
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 2mm
External thread M12
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M12-MGM
Spanner size 15mm
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot