Spelsberg 22702501 Cable Gland IP68 black plastic strain relief locknut

MPN
22702501
Brand
Spelsberg
EAN-13
4013902932573
Order Code
07-1594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Spelsberg 22702501 cable gland is black, made of plastic, and includes a locknut with strain relief for secure installation. This shockproof component, identified by the number KVR M25-MGM/sw, is typically used for cable management in electrical and electronic applications. It helps protect and insulate cables, ensuring safety and durability in various environments.
Thread Size M25
Colour Black
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 9mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M25-MGM/sw
Spanner size 28mm
Terminal Ø (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot