Spelsberg 22702101 Cable Gland shockproof IP68 black with locknut

MPN
22702101
Brand
Spelsberg
EAN-13
4013902932566
Order Code
07-1593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Spelsberg 22702101 cable gland is a single black plastic unit designed for M20 connections, featuring shockproof and strain relief properties. It includes a locknut for secure installation and is ideal for protecting cables against mechanical stress. This product is commonly used in electrical enclosures and infrastructure to ensure cable integrity.
Thread Size M20
Colour Black
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 7mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M20-GDB/MGM/sw
Spanner size 27mm
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot