Spelsberg 22702001 Cable Gland IP68 black plastic M20 with locknut

MPN
22702001
Brand
Spelsberg
EAN-13
4013902932542
Order Code
07-1592
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The Spelsberg cable gland 22702001 is a durable, black plastic component designed to be shockproof and includes strain relief. It features an M20 locknut, making it suitable for secure cable entries in electrical enclosures. This product is ideal for protecting cables in harsh environments, enhancing the longevity of electrical installations.
Thread Size M20
Colour Black
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M20-MGM/sw
Spanner size 24mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot