Spelsberg 21644001 Grommet cut-to-fit grey TPE 1pc 1.5-4.0mm wall

MPN
21644001
Brand
Spelsberg
EAN-13
4013902878765
Order Code
07-1591
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Spelsberg 21644001 Grommet is a cut-to-fit plastic accessory in light grey, designed for flexible adaptability. It is typically used to protect and secure cables as they pass through different surfaces, preventing abrasion and wear. This grommet is part of the SNI M40 series and is suitable for electrical installations and cable management applications.
Type Grommet (cut-to-fit)
Colour Light grey
Clamp Diameter 13mm
Diameter 34mm
Halogen-free Yes
IP Rating IP55
Material Plastic
Misc Attribute 1 SNI M40
Misc Attribute 2 Ø 40mm

Reviews

Be the first to submit a review

Trustpilot