Spelsberg 21642001 Grommet cut-to-fit TPE grey self-tapping 1pc.

MPN
21642001
Brand
Spelsberg
EAN-13
4013902859986
Order Code
07-1588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.260
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 323 in stock

The Spelsberg 21642001 Grommet is a cut-to-fit plastic component in light grey. It is typically used for sealing cable entries or protecting cables as they pass through panels and enclosures. Designed for adaptability, it offers flexible installation in electrical and industrial applications.
Type Grommet (cut-to-fit)
Colour Light grey
Clamp Diameter 5mm
Diameter 16mm
Halogen-free Yes
IP Rating IP55
Material Plastic
Misc Attribute 1 SNI M20
Misc Attribute 2 Ø 20mm

Reviews

Be the first to submit a review

Trustpilot