Spelsberg 21113201 VSS PA M32 plastic Filler Plug grey for wall 0.5-3.0mm

MPN
21113201
Brand
Spelsberg
EAN-13
4013902836444
Order Code
07-1580
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Spelsberg 21113201 filler plug is a light grey, plastic M32 component, ideal for sealing unused cable entries. This durable and lightweight filler plug effectively prevents dust and moisture ingress, enhancing the protection of electrical enclosures. It is commonly used in industrial and outdoor applications to maintain the integrity of electrical systems.
Thread Size M32
Colour Grey
Material Plastic
Type Blanking plug
Dimensions M32
Halogen free Yes

Reviews

Be the first to submit a review

Trustpilot