Spelsberg 20343201 Plug M32 plastic light grey sealed Membrane 1pc

MPN
20343201
Brand
Spelsberg
EAN-13
4013902013760
Order Code
07-1575
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Spelsberg 20343201 plug is a light grey plastic component, designed for M32 fittings. It is manufactured by Spelsberg and known for its durable construction. Typically used to seal unused outlets in electrical enclosures, it helps maintain equipment integrity.
Type Plug
Colour Grey
Length n/a
Material Plastic
Internal Diameter n/a
Clamp Ø 11mm
External thread M32
Halogen free Yes
IP Rating IP54
Misc Attribute 1 Ø 32mm
Misc Attribute 2 WST M32
Terminal Ø (max.) 22mm

Reviews

Be the first to submit a review

Trustpilot