Spelsberg 18600601 TG MPI-1608 Panel 131x73x2.5mm suits TG 1608

MPN
18600601
Brand
Spelsberg
EAN-13
4013902816521
Order Code
07-1498
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.99
10+ £4.75
50+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Spelsberg manufactures the mounting plate 18600601 TG MPI-1608, with dimensions of 131 x 73 x 2.5 mm. This accessory is designed to be compatible with TG 1608 enclosures. It is typically used to support and organise electrical components within these enclosures.
Type Mounting plate
Size (L x W x H) 131 x 73 x 2.5 mm
Colour White
Compatible with (details) TG 1608
Height 2.5mm
Length 131mm
Material Insulant
Misc Attribute TG MPI-1608
Width 73mm

Reviews

Be the first to submit a review

Trustpilot