SpeedLink SL-140000-BK Snappy Slim USB 2.0 hub 4 ports black

MPN
SL-140000-BK
Brand
SpeedLink
EAN-13
4027301910292
Order Code
20-3968
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

SpeedLink presents the SL-140000-BK, designed as the Snappy Slim, a USB 2.0 hub with four ports in a sleek black finish, suitable for expanding a computer's connectivity options. This compact USB hub enables the extension of additional USB slots, augmenting the existing capability of a PC or laptop by splitting one USB port into four. Constructed to support a range of USB 2.0 compatible devices, it is ideal for peripheral devices such as keyboards, mice, flash drives, and other low power consumption electronics. Engineers will find its application beneficial in environments where multiple USB connections are required without the need for further power sources, thus maintaining a clutter-free workspace. The device falls under the category of USB & Firewire plugs and sockets and is characterised by its lightweight, portable design that makes it easy to incorporate into a variety of technical setups.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot