SpeaKa SP-13677788 SP-TMS-300 Monitor base 17"-32" Black Height-adjustable

MPN
SP-13677788
EAN-13
4064161481142
Order Code
20-2522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £19.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 229 in stock

SpeaKa Professional SP-13677788 serves as a robust and versatile monitor base designed for displays ranging from 17 to 32 inches. This black, height-adjustable mount is engineered for precise monitor positioning, making it suitable for both wall and desk installations. It adheres to VESA and FDMI mounting standards, ensuring compatibility with a wide range of monitor models, enhancing modularity in various engineering and technical environments. The SP-TMS-300's design incorporates a stable and durable structure, enabling secure support for monitors in applications such as control rooms, workstations, and professional settings where ergonomic viewing is essential. Its ability to adapt to different mounting configurations makes it a valuable component for integrating screens in dynamic and highly technical setups.
Adjustable Height Yes
Rotation Yes°
Type Monitor base
Colour Black
Suitable For 43,2 cm (17") - 81,3 cm (32")

Reviews

Be the first to submit a review

Trustpilot