SpeaKa SP-13383180 SP-MM-211 Monitor desk mount Black 17"-49" Adjustable

MPN
SP-13383180
EAN-13
4064161393407
Order Code
20-2475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £24.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 155 in stock

SpeaKa Professional SP-13383180, also known as the SP-MM-211, is a versatile monitor desk mount designed for secure and efficient mounting of displays ranging from 17 to 49 inches. Compatible with VESA mounting patterns, this desk mount facilitates easy attachment and is constructed to support various monitor weights, promoting ergonomic workspace configurations. The robust design makes it suitable for both professional office environments and industrial applications, where screen adjustability and stability are paramount. Engineers will find this product particularly beneficial for arranging multi-monitor setups or for scenarios where precise monitor positioning is required to improve visual ergonomics. Its ability to accommodate both large and small displays with a reliable lock mechanism underscores its utility in diverse settings, and its black finish ensures it blends seamlessly with modern office aesthetics.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black
Suitable For 43,2 cm (17") - 124,5 cm (49")

Reviews

Be the first to submit a review

Trustpilot