SpeaKa SP-12358880 SP-MM-1000 Monitor Base Black 17"-49" Height-Adjustable

MPN
SP-12358880
EAN-13
4064161321158
Order Code
20-2403
Country of Origin
China
View Full Product Range (36)

Discontinued


SpeaKa Professional SP-12358880 is a versatile monitor base, designated as SP-MM-1000, suitable for use with monitors ranging from 17 inches to 49 inches. This black, height-adjustable stand is engineered with VESA compatibility, allowing seamless integration with FDMI mounts and enhancing its adaptability in various environments. Designed for professional and technical use, it serves as an efficient desk mount or wall bracket option, facilitating optimal monitor positioning for ergonomics and efficient space utilisation. This monitor holder is ideal for use in office settings, control rooms, and other environments where precise monitor placement is critical, offering robust support and durability. Its engineering application extends to securing PC screens and providing flexible viewing angles to support productivity and comfort.
Adjustable Height Yes
Rotation Yes°
Type Monitor base
Colour Black
Suitable For 43,2 cm (17") - 124,5 cm (49")

Trustpilot