SpeaKa SP-10938480 Monitor riser 550x250mm black height max 236mm

MPN
SP-10938480
EAN-13
4064161240510
Order Code
20-2317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 359 in stock

SpeaKa Professional SP-10938480 is a monitor riser designed to enhance ergonomic posture at workstations, including those functioning as standing desks. With dimensions of 550 mm by 250 mm, this product provides a robust platform for elevating monitors, contributing to an optimal viewing angle and reducing neck strain during prolonged usage. The riser can achieve a maximum height of 236 mm, allowing for flexible adjustment to suit various user preferences and desk setups. Typically utilised in office environments, engineering workstations, and pc stations, this monitor riser supports an organised and efficient workspace by increasing desk surface area and improving overall equipment accessibility. As an accessory in the category of audio and video adaptors, this unit is primarily engineered for professional setups seeking enhanced organisation and ergonomic benefits.
Adjustable Height Yes
Rotation No
Type Monitor riser
Colour Black

Reviews

Be the first to submit a review

Trustpilot