SpeaKa Professional SP-9493248 SP-WMM-202S Monitor wall mount Black Tiltable

MPN
SP-9493248
EAN-13
4064161175652
Order Code
20-3904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £16.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 417 in stock

SpeaKa Professional SP-9493248 is a robust solution for mounting displays with the SP-WMM-202S Monitor Wall Mount in black. Designed to support a range of PC screen bracket needs, this monitor holder is both tiltable and adaptable, ensuring efficient positioning of displays. It is compatible with VESA and FDMI mounting standards, making it a reliable choice for secure attachment to walls, ideal for both business and engineering environments where space optimisation is essential. The wall brackets provide durable support for office or industrial settings, catering to various applications such as conference rooms, control centres, or personal workstations requiring stable, adjustable monitor setups.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Colour Black
Suitable For "33,0 cm (13""), 33,8 cm (13,3""), 34,3 cm (13,5""), 35,3 cm (13,9""), 35,6 cm (14""), 35,82 cm (14,1""), 38,1 cm (15""), 38,4 cm (15,1""), 39,1 cm (15,4""), 39,6 cm (15,6""), 40,6 cm (16""), 43,2 cm (17""), 43,9 cm (17,3""), 45,7 cm (18""), 46,0 cm (18,1""), 46,7 cm (18,4""), 47 cm (18,5""), 48 cm (18,9""), 48,3 cm (19""), 48,5 cm (19,1""), 49,5 cm (19,5""), 50,8 cm (20""), 51,1 cm (20,1""), 53,3 cm (21""), 54,1 cm (21,3""), 54,6 cm (21,5""), 54,9 cm (21,6""), 55,9 cm (22""), 57,2 cm (22,5""), 58,4 cm (23""), 59,9 cm (23,6""), 60,5 cm (23,8""), 61 cm (24""), 61,2 cm (24,1""), 62,2 cm (24,5""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30"")"

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot