SpeaKa Professional SP-9451340 TV wall mount 55" Tiltable Swivelling

MPN
SP-9451340
EAN-13
4064161172484
Order Code
20-3901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £19.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 519 in stock

SpeaKa Professional SP-9451340 is a robust TV wall mount designed to accommodate televisions up to 55 inches in size. Engineered with precision, this mount offers both tilting and swivelling capabilities, allowing for optimal positioning and viewing angles. Constructed for durability, the SP-9451340 ensures secure mounting of television screens, making it an essential component for home entertainment systems, lecture halls, and conference rooms. Built to withstand substantial loads, this TV screen holder is an embodiment of reliable engineering, providing a stable platform for audio and video adaptation needs. The product further exemplifies its versatility by seamlessly integrating into a variety of environments where dynamic viewing changes are required.
Type Wall mount
Maximum screen size 55"
Colour Black
For Screen Size 58,4 cm (23") - 139,7 cm (55")

Reviews

Be the first to submit a review

Trustpilot