SpeaKa Professional SP-9437668 TV base tiltable 37"-80" height-adjustable

MPN
SP-9437668
EAN-13
4064161168517
Order Code
20-3898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £85.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 01/12/2026

SpeaKa Professional SP-9437668 is a versatile TV base specifically designed for accommodating screen sizes ranging from 37 to 80 inches. Manufactured as an advanced TV screen holder, it features a tiltable functionality, allowing for optimal viewing angle adjustments, and its height-adjustable capability ensures versatile placement options in various environments. Engineered with precision, the SP-9437668 serves as an essential component in audio and video setups, particularly in settings that require flexible positioning like conference rooms, educational facilities, and home theatres. This product is suitable for use with larger TV wall brackets and mounts within the capacity constraints specified, offering robust support and reliable stability for compatible television units.
Type TV Base
Maximum screen size 80"
Colour Black
For Screen Size 94,0 cm (37") - 203,2 cm (80")

Reviews

Be the first to submit a review

Trustpilot