SpeaKa Professional SP-9424468 SP-MM-210 Monitor mount Height-adjustable Black

MPN
SP-9424468
EAN-13
4064161161907
Order Code
20-3887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £22.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

SpeaKa Professional SP-9424468 is an advanced monitor mount designed as part of the SP-MM-210 series, providing a height-adjustable solution for securely mounting monitors. This unit, characterised by its black finish, functions effectively as a monitor wall mount or desk mount and complies with VESA and FDMI mounting standards, ensuring compatibility with a wide range of monitor sizes and types. Engineered for flexibility and stability, the mount is ideal for environments requiring efficient space utilisation, such as control rooms, design studios, or office workstations, where monitors need to be adjusted frequently for ergonomic comfort. Its construction is robust, making it suitable for long-term deployment in both personal computer and professional display setups, enhancing screen positioning without compromising on structural integrity.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black
Suitable For "43,2 cm (17""), 43,9 cm (17,3""), 45,7 cm (18""), 46,0 cm (18,1""), 46,7 cm (18,4""), 47 cm (18,5""), 48 cm (18,9""), 48,3 cm (19""), 51,1 cm (20,1""), 53,3 cm (21""), 54,1 cm (21,3""), 54,6 cm (21,5""), 54,9 cm (21,6""), 55,9 cm (22""), 57,2 cm (22,5""), 58,4 cm (23""), 59,9 cm (23,6""), 61 cm (24""), 61,2 cm (24,1""), 62,2 cm (24,5""), 63,5 cm (25""), 66 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 80 cm (31,5""), 81,3 cm (32"")"

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot