SpeaKa Professional SP-9067772 TV wall mount Curved 32"-70" Tiltable Swivel

MPN
SP-9067772
EAN-13
4064161078076
Order Code
20-3868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £40.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

SpeaKa Professional SP-9067772 is an advanced TV wall mount designed to accommodate curved televisions and compatible screens within the range of 32 to 70 inches. This versatile TV wall bracket is engineered to provide both tilting and swivelling capabilities, allowing for optimal viewing angle adjustments. Constructed for robustness, it holds TVs securely while ensuring flexibility in positioning. The wall mount's design facilitates straightforward installation and is suited for residential and commercial environments where adaptable screen orientation is critical, such as conference rooms, hospitality settings, or home theatres. As an integral component in audio and video setups, this TV screen holder enhances visual display configurations by providing a stable and adjustable mounting solution.
Type Wall mount
Maximum screen size 70"
Colour Black

Reviews

Be the first to submit a review

Trustpilot