SpeaKa Professional SP-7571908 Standoffs Aluminium 8mm Length

MPN
SP-7571908
EAN-13
4053199920396
Order Code
20-2923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 378 in stock

SpeaKa Professional SP-7571908 is an aluminium standoff with a length of 8 mm, distinguished by its manufacturer part number 04053199920396. Designed for robust and stable support applications, these standoffs are essential components in the assembly of computer equipment, such as PC stands or CPU holders. Additionally, they offer precision and durability, making them suitable for ensuring proper spacing and insulation between components in electronic designs. Utilised within both consumer electronics and professional environments, these standoffs are integral to maintaining structural separation and facilitating efficient thermal management in densely packed circuit constructions.
Adjustable Height No
Rotation No
Type PC bracket
Body Length 8mm
Colour Black
External Width 5.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot