SpeaKa Professional SP-6646944 PREM-LINE TV trolley 60"-100" Tiltable

MPN
SP-6646944
EAN-13
4053199525645
Order Code
20-2913
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Black, Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £283.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 12/11/2026

SpeaKa Professional SP-6646944 provides an advanced solution with its PREM-LINE XXL TTL04-610TW TV trolley designed to support large displays ranging from 60 to 100 inches. This robust TV screen holder combines the functionality of a wall mount with the mobility of a trolley, offering tiltable brackets that enhance viewing angles for optimised visual engagement in varied environments. Engineered to cater to both residential and commercial applications, this device excels in settings such as conference rooms, lecture halls, and trade shows where mobility and flexibility are crucial. Its durable construction ensures that significant loads are supported securely, suitable for accommodating the increasingly large and heavy flat panel displays prevalent in modern audio-visual installations.
Type TV trolley
Maximum screen size 100"
Adaptor Type Tiltable
Colour Black

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot