SpeaKa Professional SP-6644604 TV base Rigid fits 13-37 inch TVs

MPN
SP-6644604
EAN-13
4053199523740
Order Code
20-2909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £11.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 234 availableBack-order availability date - 01/12/2026

SpeaKa Professional SP-6644604 is designed as a TV base suitable for mounting televisions ranging from 33.0 cm (13 inches) to 94.0 cm (37 inches) in size. This robust and rigid TV screen holder provides a stable and secure positioning solution for small to medium-sized displays, typically required in audio and video setups. Engineered for reliability, the SP-6644604 features a straightforward design that facilitates ease of installation while ensuring sturdy support through its t bracket structure. It is predominantly utilised in residential or commercial environments where wall mounting is not feasible or desired, such as in temporary display units, conference rooms, or accommodations requiring movable display options.
Type Wall mount
Adaptor Type Rigid
Colour Black

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot