SpeaKa Professional SP-4359484 Slim Fix TV Wall Mount 35.6-106.7cm 14-42" Rigid

MPN
SP-4359484
EAN-13
4016138873986
Order Code
21-8771
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 504 in stock

The SpeaKa "Slim Fix" is a rigid TV/monitor wall bracket, which supports most flat TV´s and monitors between 35.6 (14") and 106.7 cm (42") and a weight of 25 kg. The extremely thin design provides for a 20 mm distance from the wall and thus just enough space for adequate ventilation and installation of the cables. The slim wall plate is ideal for households and can be mounted quickly and easily on your wall in a few steps.
Type Wall mount
Maximum screen size 42"
Colour Black

Reviews

Be the first to submit a review

Trustpilot