SpeaKa Professional SP-13476064 SP-TVS-800 TV base floor stand 45"-65" black

MPN
SP-13476064
EAN-13
4064161407814
Order Code
20-2493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £55.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

SpeaKa Professional SP-13476064 is a versatile TV base floor stand designed to support televisions with screen sizes ranging from 45 to 65 inches. The SP-TVS-800 model features a robust construction, finished in black, which ensures stability and durability for securely holding a variety of televisions. Engineered for use in both domestic and professional settings, this TV stand is compatible with a wide range of VESA mount patterns, making it an adaptable solution for various display configurations. The stand serves as an effective alternative to traditional wall mounts or brackets, offering flexibility in TV placement and positioning without the need for wall fixtures. Its practical application extends to conference rooms, exhibitions, and home theatres, where the stand facilitates easy rearrangement and optimal viewing angles.
Type TV Trolley
Colour Black, Walnut

Reviews

Be the first to submit a review

Trustpilot