SpeaKa Professional SP-13383172 SP-TVM-1100 TV wall mount swivels tilts 37-75i

MPN
SP-13383172
EAN-13
4064161393384
Order Code
20-2473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £31.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

SpeaKa Professional SP-13383172, also known as SP-TVM-1100, is a versatile TV wall mount designed to accommodate screen sizes ranging from 37 to 75 inches. This robust mount features swivel and tilt capabilities, allowing for optimal viewing adjustments with ease, and can hold considerable weight, making it suitable for a variety of screen installations. Typically, the mount finds application in both residential and commercial settings where space efficiency and customised viewing angles are required. Engineered with durable materials, the TV wall mount ensures stability and safety for mounted screens, making it ideal for use in offices, living rooms, and public spaces.
Type Wall mount
Maximum screen size 75"
Colour Black

Reviews

Be the first to submit a review

Trustpilot