SpeaKa Professional SP-12879212 Monitor turntable Black 80 kg capacity

MPN
SP-12879212
EAN-13
4064161335568
Order Code
20-2434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £5.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 295 in stock

SpeaKa Professional SP-12879212, SP-MT-200, is a robust monitor turntable designed to support monitors with a maximum weight capacity of 80 kilograms. This product serves as a functional solution for organising desk setups, enabling precise positioning and orientation of displays. It is particularly suited for applications requiring flexible monitor configurations, such as in professional workstations, control rooms, and media production environments. Compatible with VESA standard mounts, the turntable integrates easily with both desk mounts and wall brackets, ensuring adaptability to various mounting systems used in engineering and technical spaces. As part of the Displays, Mounts & Docking Stations category, SpeaKa Professional's design prioritises both reliability and durability for demanding operational use.
Adjustable Height No
Rotation No
Type Base plate
Colour Black
Suitable For "25,4 cm (10""), 25,7 cm (10,1""), 26,7 cm (10,5""), 27,9 cm (11""), 29,5 cm (11,6""), 30,5 cm (12""), 30,7 cm (12,1""), 31,0 cm (12,2""), 31,8 cm (12,5""), 32,8 cm (12,9""), 33,0 cm (13""), 33,8 cm (13,3""), 35,6 cm (14""), 38,1 cm (15""), 39,6 cm (15,6""), 40,6 cm (16""), 43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 134,6 cm (53""), 54,6 cm (21,5""), 55,9 cm (22""), 58,4 cm (23""), 59,9 cm (23,6""), 61 cm (24""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 81,3 cm (32""), 83,8 cm (33""), 86,4 cm (34""), 88,9 cm (35""), 91,4 cm (36""), 94,0 cm (37""), 99,1 cm (39""), 96,5 cm (38""), 101,6 cm (40"")"

Reviews

Be the first to submit a review

Trustpilot