SpeaKa Professional SP-11946520 SP-MM-950 Monitor wall mount white adjustable

MPN
SP-11946520
EAN-13
4064161305639
Order Code
20-2393
Country of Origin
China
View Full Product Range (25)

Discontinued


SpeaKa Professional SP-11946520 is an adjustable monitor wall mount designed for secure support of displays in both residential and professional environments. Compatible with VESA standard configurations, this model, also known as SP-MM-950, provides a versatile solution for mounting PC screens or monitors to walls, efficiently freeing up desk space while ensuring an ergonomic viewing position. Its robust construction allows it to accommodate a range of monitor sizes, making it suitable for a wide array of engineering applications where space optimisation and screen accessibility are critical factors. The wall mount's adjustability facilitates a tailored setup, enhancing display alignment in setups like offices, control rooms, and digital workstations.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Colour White
Suitable For "43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 53,3 cm (21""), 55,9 cm (22""), 58,4 cm (23""), 61 cm (24""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 81,3 cm (32""), 83,8 cm (33""), 86,4 cm (34""), 88,9 cm (35"")"

Trustpilot