SpeaKa Professional SP-11466444 TV wall mount fits 32"-65" rigid design

MPN
SP-11466444
EAN-13
4064161259239
Order Code
20-2385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £14.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 342 in stock

SpeaKa Professional SP-11466444 offers a robust and reliable TV wall mount suited for screens ranging from 32 to 65 inches, providing a secure holding solution with its rigid design. This model, also identified as SP-TVM-610, serves as a versatile TV screen holder that effectively supports flat screens in a range of settings, from residential to commercial environments. Engineered for precision, the SP-11466444 utilises sturdy t-brackets that ensure stability, making it an ideal choice for audio and video installations where secure wall-mounted positioning is critical. Its application is particularly beneficial in situations requiring fixed television placements, such as in conference rooms or public display areas, where adjustments to viewing angles are not necessary.
Type Wall mount
Maximum screen size 65"
Adaptor Type Rigid
Colour Matt black

Reviews

Be the first to submit a review

Trustpilot