SpeaKa Professional SP-11004208 Wireless HDMI Extender Set 1080p 150m 5GHz Black

MPN
SP-11004208
EAN-13
4064161242408
Order Code
21-8717
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £185.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Professional solution for video transmission over large distances This set enables wireless transmission of HDMI-signals in 1080p resolution over a distance of up to 150 meters. It supports the switch and splitter mode for display on different screens and has a through function, in order to connect a local screen to the HDMI transmitter. With a latency of less than 300 ms, you can enjoy videos and games without any noticeable delay. It is also possible to control a PC on the transmitter side via the integrated USB port with keyboard and mouse. The device also supports an infrared extender function, which enables you to control your device remotely using the respective remote control. By connecting an external audio port (3.5 mm headphone jack) you can use music and audio over wireless transmission. The device is HDCP-compliant and is perfectly suitable for the wireless transmission of HDMI-signals between the different rooms. It is also energy-efficient and has low power consumption.
Type HDMI extender
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot