SpeaKa Professional SP-10493140 Monitor mount Pneumatic Tiltable Swivelling

MPN
SP-10493140
EAN-13
4064161233017
Order Code
20-2304
Country of Origin
China
View Full Product Range (36)

Discontinued


SpeaKa Professional, SP-10493140, provides a versatile monitor mounting solution, specifically designed to enhance workspace efficiency and ergonomic comfort. This pneumatic tiltable and swivelling monitor mount, compatible with VESA and FDMI standards, supports seamless adjustments, allowing users to easily optimise viewing angles and positions for displays. Engineered to accommodate various PC screen sizes, the mount serves as a reliable wall or desk bracket, ensuring stability and convenience in both residential and industrial environments. Its robust construction makes it suitable for use in computer workstations, design studios, and control rooms, where precise monitor placement is essential for operational efficiency. This monitor holder exemplifies a strategic approach to display management, facilitating an organised and productive work setting.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Silver
Suitable For "43,2 cm (17""), 43,9 cm (17,3""), 45,7 cm (18""), 46,7 cm (18,4""), 47 cm (18,5""), 48 cm (18,9""), 48,3 cm (19""), 48,5 cm (19,1""), 49,5 cm (19,5""), 50,8 cm (20""), 51,1 cm (20,1""), 53,3 cm (21""), 54,1 cm (21,3""), 54,6 cm (21,5""), 54,9 cm (21,6""), 55,9 cm (22""), 57,2 cm (22,5""), 58,4 cm (23""), 59,9 cm (23,6""), 60,5 cm (23,8""), 61 cm (24""), 61,2 cm (24,1""), 62,2 cm (24,5""), 63,5 cm (25""), 66 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 80,0 cm (31,5""), 81,3 cm (32"")"

Trustpilot