SpeaKa Professional SP-10239120 SP-MM-705 Monitor Wall Mount Silver Adjustable

MPN
SP-10239120
EAN-13
4064161214849
Order Code
20-2276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £105.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 03/12/2026

SpeaKa Professional SP-10239120 provides a reliable and adjustable solution for securely mounting monitors with the SP-MM-705 monitor wall mount. This robust silver bracket is engineered to accommodate various screen sizes by adhering to industry-standard VESA and FDMI mounting configurations, ensuring compatibility with a wide range of displays. The monitor wall mount allows for optimal positioning and ergonomics in professional workspaces, making it an ideal choice for applications in offices, control rooms, or environments where desk space is at a premium. Its construction ensures durability and stability, making it suitable for continuous use in demanding settings. Designed for ease of installation, this monitor holder aids in maintaining organised and efficient work areas.
Adjustable Height Yes
Rotation No
Type Wall Mount
Colour Silver
Suitable For "33,0 cm (13""), 35,6 cm (14""), 38,1 cm (15""), 40,6 cm (16""), 43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 53,3 cm (21""), 55,9 cm (22""), 58,4 cm (23""), 61 cm (24""), 63,5 cm (25""), 66 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 81,3 cm (32"")"

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot