SPAX --Conrad Spacer bolt 659504

SPAX Brand: SPAX
SPAX 4001001000089 Spacer Bolt, also referred to as 3411730. This robust mechanical component measures 100 mm in length, with a cross-section of 100 mm by 8 mm, and comes in a pack of 20 pieces. Engineered to precision, the spacer bolt is designed for use in various structural and mechanical assemblies, providing reliable spacing and alignment between components. Its durable construction makes it suitable for demanding applications in construction and machinery fitting where precise spacing is critical. Such versatile applications demonstrate its utility in ensuring consistent joint integrity across a range of engineering environments.
Description Image Product Buy Pricing (Ex VAT) Body Length Content Dimensions Width Type External Width Product Type
SPAX 4001001000089 Spacer bolt 100mm 20 pcs LxWxH 100x100x8 mm Fittings
SPAX 4001001000089 Spacer bolt 100mm 20 pcs LxWxH 100x100x8 mm Fittings
Standard range
Order code: 17-6060
MPN: 4001001000089

Despatched within 4 working days - 83 in stock
1+ £5.70
Price per unit Ex VAT
8mm 20 (L x W x H) 100 x 100 x 8 mm 100mm Spacer bolt 5.6mm Spacer bolt
SPAX 4009422545009 Spacer bolt 90 mm pack of 100 90 x 28 x 4 mm fitting
SPAX 4009422545009 Spacer bolt 90 mm pack of 100 90 x 28 x 4 mm fitting
Standard range
Order code: 17-6061
MPN: 4009422545009

Despatched within 4 working days - 92 in stock
1+ £22.10
10+ £20.91
Price per unit Ex VAT
4mm 100 (L x W x H) 90 x 28 x 4 mm 28mm Spacer bolt 5.6mm Spacer bolt
SPAX 4009422565009 Spacer bolt steel 90mm 100 pcs for fittings 90x28x4mm
SPAX 4009422565009 Spacer bolt steel 90mm 100 pcs for fittings 90x28x4mm
Standard range
Order code: 17-6062
MPN: 4009422565009

Despatched within 4 working days - 41 in stock
1+ £22.10
10+ £20.91
Price per unit Ex VAT
4mm 100 (L x W x H) 90 x 28 x 4 mm 28mm Spacer bolt 5.6mm Spacer bolt

Trustpilot