SPAX 4009422545009 Spacer bolt 90 mm pack of 100 90 x 28 x 4 mm fitting

MPN
4009422545009
Brand
SPAX
EAN-13
4003530241239
Order Code
17-6061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.10
10+ £20.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

SPAX 4009422545009 Spacer Bolt with dimensions of 90 x 28 x 4 mm, supplied in a pack of 100. This product, also recognised as 3411731, is designed for precision and stability in a range of engineering applications. Characterised by its robust construction, the bolt is crafted to ensure secure spacing and alignment in mechanical assemblies where reducing vibration and maintaining structural integrity is essential. It is particularly suitable for use in the construction of load-bearing structures, machinery frameworks, and in applications where precise tolerances are required. The SPAX Spacer Bolt offers reliable performance, meeting industry standards for quality and durability.
Type Spacer bolt
Body Length 4mm
External Width 5.6mm
Content 100
Dimensions (L x W x H) 90 x 28 x 4 mm
Product Type Spacer bolt
Width 28mm

Reviews

Be the first to submit a review

Trustpilot