SPAX 4009422565009 Spacer bolt steel 90mm 100 pcs for fittings 90x28x4mm

MPN
4009422565009
Brand
SPAX
EAN-13
4003530241246
Order Code
17-6062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
10+ £20.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

SPAX 4009422565009 is a Spacer Bolt manufactured from high-grade steel, designed with precise specifications to meet a variety of engineering needs. As an alternate product description, it is also known by the identifier 3411732. This specific model features a 90 mm length, suitable for use in assemblies requiring exact spacing and secure fittings, particularly with components measuring 90x28x4 mm. The spacer bolt is typically utilised in structural applications, assembly of heavy-duty fittings, and mechanical systems where durable steel components are essential. The packaging of 100 pieces ensures ample supply for extensive projects, making it a reliable choice for both professional engineers and industrial fabricators.
Type Spacer bolt
Body Length 4mm
External Width 5.6mm
Content 100
Dimensions (L x W x H) 90 x 28 x 4 mm
Product Type Spacer bolt
Width 28mm

Reviews

Be the first to submit a review

Trustpilot