SPAX 4001001000089 Spacer bolt 100mm 20 pcs LxWxH 100x100x8 mm Fittings

MPN
4001001000089
Brand
SPAX
EAN-13
4003530194108
Order Code
17-6060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

SPAX 4001001000089 Spacer Bolt, also referred to as 3411730. This robust mechanical component measures 100 mm in length, with a cross-section of 100 mm by 8 mm, and comes in a pack of 20 pieces. Engineered to precision, the spacer bolt is designed for use in various structural and mechanical assemblies, providing reliable spacing and alignment between components. Its durable construction makes it suitable for demanding applications in construction and machinery fitting where precise spacing is critical. Such versatile applications demonstrate its utility in ensuring consistent joint integrity across a range of engineering environments.
Type Spacer bolt
Body Length 8mm
External Width 5.6mm
Content 20
Dimensions (L x W x H) 100 x 100 x 8 mm
Product Type Spacer bolt
Width 100mm

Reviews

Be the first to submit a review

Trustpilot