SPAX 5000007899401 Star Bit T 40 1pc

MPN
5000007899401
Brand
SPAX
EAN-13
4003530159299
Order Code
33-3310
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

In line with our SPAX range with T-STAR plus power attack, we offer SPAX bits in T-STAR plus version, which are precisely tuned to our screws, easily recognizable by the orange colour coding. The bits are available in blade sizes T10 to T50. By the SPAX Bits T-STAR plus you achieve a better force transmission through a perfect fit, a longer service life and a faster dish. The clean seating the bit also means better fitting, for example in case of screw joints and overhead. The SPAX T-Star plus bits are indicated by the orange colour marking, the blade size can be seen by the respective print as well as the imprint.
Type Star Bit
Downforce T-Star Plus
Length 25mm
Size T 40

Reviews

Be the first to submit a review

Trustpilot