SPAX 4587000450556 Tinsmith screw 4.5x55 mm T-Star Plus Stainless steel 70 pc

MPN
4587000450556
Brand
SPAX
EAN-13
4003530288838
Order Code
17-6070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

SPAX 4587000450556, 3411740, is a high-quality tinsmith screw specifically designed for precision and durability in demanding applications. This product is a 4.5x55 mm screw featuring SPAX's T-Star Plus head, allowing for superior torque transmission and reducing the risk of cam-out. Manufactured from stainless steel, these screws offer excellent corrosion resistance, making them suitable for both indoor and outdoor environments where longevity and reliability are critical. Engineers often select these screws for use in metal sheet applications, roof installations, and other construction projects where consistent performance and robustness are essential. The package contains 70 pieces, providing a practical supply for both small-scale tasks and larger projects.
Drive Type T-Star Plus
Thread Size 4.5mm
Length 55mm
Material Stainless steel
Content 70
Dimensions (Ø x L) 4.5 mm x 55 mm
Drive T-Star Plus
Head Shape Raised head countersunk head
Material properties A2

Reviews

Be the first to submit a review

Trustpilot