SPAX 4000009186419 Adhesive Tape Black Length 30 m Width 87 mm Single piece

MPN
4000009186419
Brand
SPAX
EAN-13
4003530248566
Order Code
17-6059
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.15
10+ £31.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 14/09/2026

SPAX 4000009186419 is a high-quality adhesive tape designed to meet the rigorous demands of engineering applications. This tape measures 30 metres in length and 87 millimetres in width, offering a robust solution for various industrial tasks. The black tape is ideal for securing components, bundling cables, and providing abrasion resistance in both automotive and construction environments. Manufactured with precision, it ensures durability and reliable adhesion under varying conditions, contributing to maintenance efficiencies and equipment organisation. The product is engineered to deliver consistent performance, complying with industry standards and providing utility in professional settings.
Type 4000009186419
Width 87mm
Length 30m
Colour Black
Content 1
Dimensions (L x W) 30 m x 87 mm
Product Type Tape
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot