SPAX 1191010400405 Wood screw 4 mm x 40 mm T-Star Plus Steel WIROX Pack of 100

MPN
1191010400405
Brand
SPAX
EAN-13
4003530107863
Order Code
17-6046
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

SPAX 1191010400405 is a wood screw engineered for precision fastening applications, featuring dimensions of 4 mm in diameter and 40 mm in length. This screw is designed with a T-Star Plus drive system, enhancing torque transfer and reducing the likelihood of cam-out, making it highly efficient for professional use. Manufactured from steel and coated with WIROX, this screw offers superior corrosion resistance compared to standard zinc-coated screws, extending its service life in demanding environments. Commonly utilised in joinery, carpentry, and furniture assembly, these screws ensure reliable performance in both indoor and outdoor applications. This pack contains 100 screws, providing a substantial quantity for various construction projects.
Drive Type T-Star Plus
Thread Size 4mm
Length 40mm
Material Steel
Content 1000
Dimensions (Ø x L) 4 mm x 40 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties WIROX
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot