Soudal9202 ACRYRUB PRO W Acrylic Sealant Brown 310 ml More plastoelastic

Image Representative of Range

Soudal9202 ACRYRUB PRO W Acrylic Sealant Brown 310 ml More plastoelastic

MPN
9202
Brand
Soudal
EAN-13
5411183005303
Order Code
12-9946
Country of Origin
Belgium
View Full Product Range (3)

Discontinued


Soudal's ACRYRUB PRO W is a high-quality acrylic adhesive in factory colour Brown 9202. It is designed for sealing and bonding tasks with a 310 ml capacity. Ideal for construction and DIY projects, it provides excellent adhesion and flexibility.
Type Acrylic
Volume 310ml
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
Factory colour Brown
Heat resistance -20 to +80°C

Trustpilot