Soudal 83104925 soda seal 240 FC Black Adhesive Sealant 290ml

Image Representative of Range

Soudal 83104925 soda seal 240 FC Black Adhesive Sealant 290ml

MPN
83104925
Brand
Soudal
EAN-13
5411183004122
Order Code
12-9937
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.56 £8.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Soudal's Soudaseal 240 FC Adhesive Sealant in factory colour black is a high-performance adhesive sealant ideal for bonding and sealing applications. Its strong bonding properties and flexibility make it suitable for construction and industrial use. This 290 ml tube is perfect for sealing joints and gaps in various materials such as metal, wood, and concrete.
Type Adhesive sealant
Factory colour Black
Heat resistance -40 to +90°C

Reviews

Be the first to submit a review

Trustpilot