Soshine SBC024 Battery Box: Holds 8x 18650, Safe Storage, Compact Design

MPN
SBC024
Brand
Soshine
EAN-13
4053199914500
Order Code
10-6699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Soshine SBC-024 battery box securely holds up to eight 18650 batteries. With dimensions of 156 x 78 x 25 mm, this box is ideal for organised battery transport. It is commonly used for safely storing and transporting backup batteries for devices requiring 18650 cells.
Type Battery box
Maximum Number of Batteries 8
Battery Types Held 18650
Dimensions (L x W x H) 156 x 78 x 25 mm
Height 25mm
Length 156mm
Material Polypropylene plastic
Misc Attribute For8 x 18650
Weight 62g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot