Soshine SBC021 Battery Tray 4x 26650 Safe Storage, 112x77x31.8 mm

MPN
SBC021
Brand
Soshine
EAN-13
4053199914548
Order Code
10-6696
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Soshine SBC-021 is a sturdy battery tray designed to securely hold four 26650 batteries. Measuring 112 x 77 x 31.8 mm, this compact battery box is ideal for safe battery transport and storage. It is commonly used for organising and protecting batteries during travel or storage.
Type Battery tray
Maximum Number of Batteries 4
Battery Types Held 26650
Dimensions (L x W x H) 112 x 77 x 31.8 mm
Height 31.8mm
Length 112mm
Material Polypropylene plastic
Misc Attribute For4 x 26650
Weight 49g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot